- Home
- Connectors
- PANCON Connectors

03P IDC CONNECTOR F3 POS 3.96
Supplier:
PANCON
Matchcode:
CEH156F183DE
Rutronik No.:
CONN4250
Unit Pack: 500
MOQ: 500
Packaging: BAG
- No.of contacts
-
03
- Contact pitch
-
3.96 mm
- Number of rows
-
01
- Contact style
-
_OTHER
- Termin.style
-
IDC
- Contact plating
-
_OTHER
- Orientation
-
RIGHTANGLE
- Series
-
CEH156
- Family
-
CONNECTOR
- Brand
-
MAS-CON
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
03P END CONNECTOR AWG18
Packaging:
BULK
03P FEMALE CONECTOR RM3,96mm
Packaging:
BULK
03P RECEPTACLE HOUSING 1 ROW
Packaging:
BULK
03P FEMALE CONN 3,96MM RED IDC
package:
500
Packaging:
BULK
03P ENDCONNECTOR 3,96MM AWG20
Packaging:
BULK
3P MALE HEADER STR POST 3,96MM
Packaging:
BULK
03P CRIMPTERM HOUS KK 3.96MM
Packaging:
BAG
END CONNECTOR 3PTS AWG22
Packaging:
BULK
HEADER ANGLED LOCKING 3.96
Packaging:
BULK
03 P KK CRIMP TERMINAL HOUSING
Packaging:
BULK
Previous
Next