CE156F24-9-C

Supplier: PANCON
Matchcode: CE156F249C
Rutronik No.: COREC40061
Unit Pack: 100
MOQ: 2500
Packaging: BULK
Parameter
- No.of contacts
- 09
- Contact pitch
- 3.96 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- IDC
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- CE156F
- Oper.temp.min.
- -55 °C
- AWG
- 24
- Oper.temp.max.
- 105 °C
- Feature funct.
- .BLACK
- Family
- Pin Header
- Brand
- MAS-CON
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 16 weeks