Cart

CE156F22-9-C_E

PANCON

09P END CONNECTOR 3,96MM AWG22
Supplier: PANCON
Matchcode: CE156F229CE
Rutronik No.: CONN6260
Unit Pack: 100
MOQ: 1000
Packaging: BULK
Please login
1.16 $
1,160.00 $

Prices

1,000 1.16 $
3,000 1.12 $

Parameter

No.of contacts
09
Contact pitch
3.96 mm
Number of rows
01
Contact style
MALE
Termin.style
IDC
Contact plating
TIN
Orientation
RIGHTANGLE
Current rating
0.00 A
Voltage rating
00 V
Series
CE156F
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?