- Home
- Connectors
- PANCON Connectors

05P END CONNECTOR 3,96MM AWG22
Supplier:
PANCON
Matchcode:
CE156F225DE
Rutronik No.:
CONN3944
Unit Pack: 500
MOQ: 1000
Packaging: BULK
- No.of contacts
-
05
- Contact pitch
-
3.96 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
IDC
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
3.00 A
- Series
-
CE156F
- AWG
-
22
- Feature funct.
-
.RED
- Family
-
Pin Header
- Brand
-
MAS-CON
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
05P ENDCONNECTOR 3,96MM AWG20
Packaging:
BULK
05P IDC CONNECTOR
Packaging:
BULK
05P END CONNECTOR AWG18
Packaging:
BULK
05P KK 396 HEADER W FRIC LOCK
Packaging:
BULK
05P KK HEAD W FRICTION LOCK...
Packaging:
BULK
05P RECEPTABLE PCB CONNECTOR
Packaging:
TRAY
05P HEADER STRAIGHT 3,96MM
package:
100
Packaging:
BULK
05P KK SOLID HEADER W FRICTION
Packaging:
BULK
05P FEMALE CONECTOR RM3,96mm
Packaging:
BULK
PCDA09NHG
Packaging:
BULK
Previous
Next