Cart

CE156F22-2-D

PANCON

02P END CONNECTOR AWG22
Supplier: Pancon
Matchcode: CE156F222D
Rutronik No.: COREC37474
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2106 $
105.30 $

Prices

500 0.2106 $
1,000 0.2037 $
2,500 0.1967 $
5,000 0.1897 $

Parameter

No.of contacts
02
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
STRAIGHT
Current rating
156
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?