Cart

CE156F18-5-D

PANCON

05P END CONNECTOR AWG18
Supplier: Pancon
Matchcode: CE156F185D
Rutronik No.: COREC34772
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5225 $
261.25 $

Prices

500 0.5225 $
5,000 0.5053 $
10,000 0.488 $
20,000 0.4707 $

Parameter

No.of contacts
05
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
CE156F
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?