Cart

CE100F26-20-C_E

PANCON

02P END CONNECTOR GOLD
Supplier: PANCON
Matchcode: CE100F2620CE
Rutronik No.: COREC38348
Unit Pack: 500
MOQ: 3000
Packaging: BULK
Please login
95.06 $
285,180.00 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
IDC
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 105 °C
Current rating
2.00 A
Voltage rating
300 V
Series
CE100F
AWG
26
Feature funct.
.BLUE
Family
Pin Header
Brand
MAS-CON
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?