Cart

CE100F26-2-D

PANCON

END CONNECTOR 2PTS AWG26
Supplier: Pancon
Matchcode: CE100F262D
Rutronik No.: COREC33045
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1667 $
83.35 $

Prices

500 0.1667 $
1,000 0.1612 $
2,500 0.1557 $
5,000 0.1502 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 100 °C
Current rating
CE100
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?