- Home
- Connectors
- PANCON Connectors

08P END CONNECTOR 2,54MM AWG24
Supplier:
PANCON
Matchcode:
CE100F248CBE
Rutronik No.:
CONN8595
Unit Pack: 100
MOQ: 5000
Packaging: BULK
- No.of contacts
-
08
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
IDC
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
2.00 A
- Voltage rating
-
250 V
- Series
-
CE100F
- AWG
-
24
- Feature funct.
-
.BLACK
- Family
-
Pin Header
- Brand
-
MAS-CON
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
08P END CONNECTOR AWG24 2,54MM
Packaging:
BULK
08P END CONNECTOR 2,54MM
Packaging:
BULK
08P HEADER STRAIGHT 2.54mm
Packaging:
BULK
08P SHROUDED HEADER 1R R/A
Packaging:
TUBE
08P KK PIN HEADER RIGHTANGLE
Packaging:
BULK
END CONNECTOR 8PTS AWG22
Packaging:
BULK
08P LOCKING PINHEADER STRAIGHT
Packaging:
BULK
08P LOCKING PINHEADER R/A
Packaging:
BULK
08P KK PIN HEADER W FRICTION
Packaging:
BULK
04P PIN HEADER SMD 2,54MM 2R
Packaging:
TUBE
Previous
Next