Cart

CE100F24-2-D

PANCON

END CONNECTOR 2PTS AWG24
Supplier: Pancon
Matchcode: CE100F242D
Rutronik No.: COIDC7020
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.1311 $
65.55 $

Prices

500 0.1311 $
1,500 0.126 $
2,500 0.124 $
4,500 0.119 $
9,500 0.1149 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
IDC
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 10 °C
Current rating
2.00 A
Series
MAS-CON
AWG
24
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?