- Home
- Connectors
- PANCON Connectors

END CONNECTOR AWG22 6PTS
Supplier:
PANCON
Matchcode:
CE100F226CE
Rutronik No.:
CONN6120
Unit Pack: 100
MOQ: 1000
Packaging: BULK
- No.of contacts
-
06
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
IDC
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
CE100F
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
END CONNECTOR 6PTS AWG24
Packaging:
BULK
06P SHROUDED HEADER RA
Packaging:
BAG
06P HEADER RIGHT ANGLE
Packaging:
BULK
06P HEADER STRAIGHT 2.54mm
Packaging:
BULK
06P CRIMP HOUS VERS N POSITIV
Packaging:
BULK
06P HEADER STRAIGHT 2.54mm
Packaging:
BULK
06P HOUSING KK W LOCKING RAMP
Packaging:
BULK
06P PINHEADER SMD 1R
Packaging:
BULK
06P SHROUDED HEADER STRAIGHT
Packaging:
BULK
06P PINHEADER STR 1R THT...
Packaging:
INDIVIDUAL
Previous
Next