Cart

CE100F22-3-D

PANCON

END CONNECTOR 3PTS AWG22 leadfree
Supplier: Pancon
Matchcode: CE100F223D
Rutronik No.: COIDC7012
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2325 $
116.25 $

Prices

500 0.2325 $
1,000 0.2248 $
2,500 0.2171 $
5,000 0.2094 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?