Cart

200-014-000

PANCON

EXTRACTION TOOL6mm
Supplier: Pancon
Matchcode: 200014000
Rutronik No.: COREC41240
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
125.29 $
1,252.90 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
200-0
Feature funct.
TOOL EXTRA
Family
TOOL
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
United States
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?