Cart

120-964-133A

PANCON

64P MALE CONNECTOR STRAIGHT
Supplier: PANCON
Matchcode: 120964133A
Rutronik No.: COREC41057
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login
7.05 $
7.05 $
Article with this quantity is not orderable.

Parameter

No.of contacts
64
Contact pitch
3.00 mm
Number of rows
03
Contact style
MALE
Termin.style
THT
Contact plating
_OTHER
Orientation
STRAIGHT
Series
120
Feature funct.
TYPE C
Family
DIN CONN
Brand
HI-CON
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?