Cart

100-964-433

PANCON

64P FEMALE STRAIGHT TYPE C 100
Supplier: PANCON
Matchcode: 100964433
Rutronik No.: CONN2903
Unit Pack: 25
MOQ: 300
Packaging: INDIVIDUAL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
2.56 $
768.00 $

Parameter

No.of contacts
64
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
_OTHER
Orientation
STRAIGHT
Series
100
Feature funct.
TYPE C
Family
DIN CONN
Brand
HI-CON
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?