100-632-433

Supplier: PANCON
Matchcode: 100632433
Rutronik No.: CONN6401
Unit Pack: 765
MOQ: 765
package: 765
Packaging: BULK
Parameter
- No.of contacts
- 32
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 100
- Family
- DIN CONN
- Brand
- HI-CON
- Automotive
- NO
- Package
- 765
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Slovenia
- Supplier Lead time
- 15 weeks