Cart

100-348-033

PANCON

48P MALE 1/2C 90°
Supplier: Pancon
Matchcode: 100348033
Rutronik No.: CODIN6028
Unit Pack: 54
MOQ: 54
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
2.38 $
128.52 $

Prices

54 2.38 $
216 2.29 $
540 2.22 $
1,026 2.14 $

Parameter

No.of contacts
48
Contact style
2.54 mm
Number of rows
03
Contact pitch
MALE
Termin.style
OTHER
Contact plating
R/A
Feature materia
UL94V-0
Family
41612
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?