- Home
- Connectors
- PANCON Connectors

96P FEMALE CONNECTOR 2.54MM
Supplier:
PANCON
Matchcode:
100-096-432
Rutronik No.:
COREC31743
Unit Pack: 300
MOQ: 300
Packaging: BULK
- No.of contacts
-
96
- Contact pitch
-
2.54 mm
- Number of rows
-
03
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
_OTHER
- Orientation
-
STRAIGHT
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
100
- Feature funct.
-
TYPE C
- Family
-
DIN CONN
- Brand
-
HI-CON
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
96P MALE HEADER FULLY LOADED
package:
250
Packaging:
BULK
96P CONNECTOR
Packaging:
TRAY
DIN 41612 STYLE C FEMALE 96P
Packaging:
TRAY
96P DIN FEMALE HEADER
Packaging:
TRAY
96P DIN 41612 STR FEMALE
Packaging:
TRAY
96P FEMALE STRAIGHT C PRESSFIT
Packaging:
TRAY
96P DIN41612 HEADER 2,54MM
Packaging:
TRAY
96P DIN41612 STYLE R CLASS III
Packaging:
TRAY
96P FEMALE REVERSE HARPOON 90°
Packaging:
BULK
96P DIN 41612 HEADER R/A
Packaging:
TRAY
Best Choice
Previous
Next