Cart

100-032-033

PANCON

32P FEMALE CONNECTOR 5.08MM
Supplier: Pancon
Matchcode: 100032033
Rutronik No.: COREC31418
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.59 $
64.75 $

Prices

25 2.59 $
200 2.50 $
500 2.41 $
1,000 2.33 $

Parameter

No.of contacts
32
Contact style
5.08 mm
Number of rows
03
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-50 TO 125 °C
Current rating
HICON
Feature materia
PBT
Feature funct.
A+C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?