- Home
- Connectors
- PANCON Connectors

HOUSING GLASS FILLED
Supplier:
PANCON
Matchcode:
100000064
Rutronik No.:
CONN8529
Unit Pack: 500
MOQ: 500
Packaging: BULK
- No.of contacts
-
00
- Contact pitch
-
0.00 mm
- Number of rows
-
01
- Contact style
-
_OTHER
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
_OTHER
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
100
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
12V ELECTRONIC LOCK
Packaging:
BULK
MX150 SEALED RECEPT PLUG
Packaging:
BAG
ELEKT LOCK 12V FOR VEHICLE...
Packaging:
BULK
AUTOMOTIVE CONN MINI MSD REAR
Packaging:
BULK
AUTOMOTIVE CONN MINI W/O FUSE
Packaging:
BULK
OCTICS RECEPTACLE SFP BULKHEAD
Packaging:
BULK
OCTICS KIT W/O SFP 26MM
Packaging:
BULK
OCTIS REC RJ45 CODE R
Packaging:
BULK
OCT REC CAP EMI/IP67
Packaging:
INDIVIDUAL
2X1 CAGE & CONN COMBO DD QSFP
Packaging:
BULK
Previous
Next