Cart

050010153

PANCON

10P IDC HEADER STRAIGHT
Supplier: Pancon
Matchcode: 050010153
Rutronik No.: COIDC8066
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.8626 $
21.57 $

Prices

25 0.8626 $
1,000 0.834 $
1,500 0.8055 $
2,500 0.777 $

Parameter

No.of contacts
10
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?