Cart

050-050-435A_E

PANCON

50P IDC HEADER STR 2R 2,54MM
Supplier: PANCON
Matchcode: 050050435AE
Rutronik No.: CONN9030
Unit Pack: 48
MOQ: 528
Packaging: TRAY
Please login
1.87 $
987.36 $

Prices

528 1.87 $
1,584 1.80 $

Parameter

No.of contacts
50
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
500 V
Series
050
Family
HEADER
Brand
LAT-CON
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?