Cart

050-050-153 A

PANCON

50P IDC HEADER STR 2R 2,54MM
Supplier: PANCON
Matchcode: 050050153A
Rutronik No.: CONN2715
Unit Pack: 60
MOQ: 1000
Packaging: TRAY
Please login
On request
On request

Parameter

No.of contacts
50
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
500 V
Series
050
Family
HEADER
Brand
LAT-CON
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?