050-034-153A

Supplier: PANCON
Matchcode: 050034153A
Rutronik No.: COREC39600
Unit Pack: 72
MOQ: 504
Packaging: TRAY
Parameter
- No.of contacts
- 34
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 105 °C
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- 050
- Family
- HEADER
- Brand
- LAT-CON
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks