Cart

NN32251A-VT

PANASONIC

WIREL.CHARGING TRANSM. HQFP64
Supplier: Panasonic
Matchcode: NN32251A-VT
Rutronik No.: ICPWM7697
Unit Pack: 500
MOQ: 500
package: HQFP-64
Packaging: REEL
On request
On request
On request

Parameter

Type
TRANSM
Standard
WPC
WPC Version
1.1
Tx Type
A6
Output Power
5 W
Output volt max
19.5 V
AC input frequ.
210 kHz
Oper.temp.min.
-30 °C
Oper.temp.max.
85 °C
Automotive
NO
Package
HQFP-64
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?