Cart

NN31001A-BB

PANASONIC

DCDC-CON.4.5-28V TO 0.6-5.5V 7A
Supplier: Panasonic
Matchcode: NN31001A-BB
Rutronik No.: ICDCDC3428
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
9.11 $
9.11 $

Parameter

Vin(min)
4.5 V(DC)
Vin(max)
28 V(DC)
No.of outputs
SINGLE
V out
0,6-5,5 V(DC)
Reg./Unreg.
UNREG
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?