Cart

NN31000A-BB

PANASONIC

DCDC-CO.4.5-28V TO 0.6-5.5V 10A
Supplier: Panasonic
Matchcode: NN31000A-BB
Rutronik No.: ICDCDC3429
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
7.31 $
7.31 $

Parameter

Vin(min)
4,5-28 V(DC)
Vin(max)
Single V(DC)
No.of outputs
0,6-5,5
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?