Cart

NN30320A-VB

PANASONIC NN30320A-VB

image shown is a representation only

PANASONIC

DC-DC 5.5V 3A HQFN-24 D SMD
Supplier: Panasonic
Matchcode: NN30320A-VB
Rutronik No.: ICPWM7719
Unit Pack: 3000
MOQ: 3000
package: HQFN-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.50 $
7,500.00 $

Parameter

Type
BUCK
V(cc)
6 V
V(in) max
28 V
V(out)
5.5 V
I(out)
3 A
f(s)
5000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
HQFN-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?