Cart

NFC-TAG-MN63Y1214_4030

PANASONIC NFC-TAG-MN63Y1214_4030

image shown is a representation only

PANASONIC

MN63Y1214 ANT-TAG EVAL B. 40X30
Supplier: Panasonic
Matchcode: MN63Y1214 ANT-TAG EVAL BOARD
Rutronik No.: ICRFID1419
Unit Pack: 1
MOQ: 1
package: PACK
Packaging: INDIVIDUAL
On request
67.32 $
67.32 $

Parameter

Oper.frequency
13,56 M Hz
Package
PACK
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
84719000000
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?