Cart

MN63Y1212-E1

PANASONIC MN63Y1212-E1

image shown is a representation only

PANASONIC

NFC TAG 4Kb FeRAM AES SON8
Supplier: Panasonic
Matchcode: MN63Y1212-E1-SAMPLE
Rutronik No.: ICRFID1406
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
1.05 $
1.05 $

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
IRQ
Mode
ISO14443
Memory
432 Bytes
Supply voltage
1,7-3,6 V
Oper.temp.
-20 to +85 °C
Storage temp.
-40 to +85 °C
Dimension(LxW)
2x2 mm
Thickness
0.45 mm
Energy harvest.
Y
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Japan
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?