Cart

MN63Y1210AF

PANASONIC MN63Y1210AF

image shown is a representation only

PANASONIC

NFC TAG SPI/UART 4Kb FeRAM SSOP
Supplier: Panasonic
Matchcode: MN63Y1210AF
Rutronik No.: ICRFID1288
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
1.26 $
2,520.00 $

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
SPI/UART
Mode
ISO14443
Memory
432 Bytes
Supply voltage
1,7-3,6 V
Oper.temp.
-20 to +85 °C
Storage temp.
-40 to +85 °C
Dimension(LxW)
5x6,4 mm
Thickness
1.3 mm
Energy harvest.
Y
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Japan
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?