Cart

ML-920S/DN

PANASONIC ML-920S/DN

image shown is a representation only

PANASONIC

LITH 3V 11MAH
Supplier: PANASONIC
Matchcode: LITH3V11COIN
Rutronik No.: BAT5813
Unit Pack: 3200
MOQ: 3200
Packaging: TRAY
Please login
2.36 $
7,552.00 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
11 mA
Size
1220
ContactTerminal
bare cell
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
0,4 g
LITHWEIGHT
0,004 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
11 mA
Customs Tariff No.
85065030900
Country
Indonesia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?