Cart

ML-621S/ZTN

PANASONIC ML-621S/ZTN

image shown is a representation only

PANASONIC

LITH 3V 5MAH
Supplier: PANASONIC
Matchcode: LITH3V5COIN
Rutronik No.: BAT6118
Unit Pack: 4000
MOQ: 4000
Packaging: TRAY
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.72 $
6,880.00 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
5 mA
Size
621
ContactTerminal
2PINH
Form
COIN
Diameter
6.8 mm
Height
2.1 mm
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
0.23 g
LITHWEIGHT
0.002 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Customs Tariff No.
85065030900
Country
Indonesia
ABC-Code
A
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?