Cart

ML-614S/FN

PANASONIC ML-614S/FN

image shown is a representation only

PANASONIC

LITH 3V 3.4MAH 2PINV
Supplier: PANASONIC
Matchcode: LITH3V3.4COIN
Rutronik No.: BAT5598
Unit Pack: 3000
MOQ: 3000
Packaging: TRAY
Please login
2.05 $
6,150.00 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
3.4 mA
ContactTerminal
2PINV
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
0.16 g
LITHWEIGHT
0.001 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
3.4 mA
Customs Tariff No.
85065030900
Country
Indonesia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?