- Home
- Batteries
- PANASONIC Batteries
image shown is a representation only

LITH 3V 2,3MAH 2PINV
Supplier:
PANASONIC
Matchcode:
LITH3V2,3COIN
Rutronik No.:
BAT5599
Unit Pack: 6000
MOQ: 6000
Packaging: TRAY
- Technology
-
LITH
- Voltage
-
3 V
- Min.Capacity
-
2.3 mA
- Size
-
421
- ContactTerminal
-
2PINV
- Form
-
COIN
- Approvals
-
UN 38.3
- Temperature
-
-20 TO 60 °C
- Number of cells
-
1
- Weight
-
0.11 g
- LITHWEIGHT
-
0.01 g
- Automotive
-
NO
- Leadfree Defin.
-
0
- Packaging
-
TRAY
- Typ. Capacity
-
2.3 mA
- Customs Tariff No.
- 85065030900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LITH 3V 20MAH 2PINV
Packaging:
TRAY
LITH 3V 1.5MAH 2PINV
Packaging:
TRAY
LITH 3V 45MAH 2PINV
Packaging:
TRAY
LITH 3V 45MAH 2PINV
Packaging:
TRAY
LITH 3V 50MAH 2PINV
Packaging:
TRAY
LITH 3V 3.4MAH 2PINV
Packaging:
TRAY
LITH 3V 7MAH 2PINV
Packaging:
TRAY
Best Choice
LITH 3V 48MAH 2PINV
Packaging:
TRAY
LITH 3V 220MAH 2PINV
Packaging:
TRAY
LITH 3V 255MAH 2PINH
Packaging:
TRAY
Previous
Next