Cart

ML-1220/V1AN

PANASONIC ML-1220/V1AN

image shown is a representation only

PANASONIC

LITH 3V 17 MAH 2PINV
Supplier: PANASONIC
Matchcode: LITH3V17COIN
Rutronik No.: BAT6335
Unit Pack: 1500
MOQ: 1500
Packaging: TRAY
Please login
2.37 $
3,555.00 $

Prices

1,500 2.37 $
3,000 2.34 $
4,500 2.29 $
6,000 2.18 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
17 mA
Size
1220
ContactTerminal
2PINV
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
0.8 g
LITHWEIGHT
0.006 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
17 mA
ECCN
EAR99
Customs Tariff No.
85065030900
Country
Indonesia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?