Cart

LC-X1265PG

PANASONIC LC-X1265PG

image shown is a representation only

PANASONIC

12V 65AH
Supplier: Panasonic
Matchcode: LEAD12V65000
Rutronik No.: BAT533
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
259.42 $
259.42 $

Prices

1 259.42 $
10 239.47 $
50 219.51 $

Parameter

Technology
LEAD
Voltage
12 V
Typ. Capacity
65000 mAh
ContactTerminal
M6BOLT&NUT
Form
BLOCK
Height
175 mm
Length
350 mm
Width
166 mm
Approvals
VdS
Temperature
-15 TO 40 °C
Weight
20000 g
Number of cells
1
Automotive
NO
Leadfree Defin.
5
Packaging
INDIVIDUAL
Min.Capacity
65000 mAh
ECCN
EAR99
Customs Tariff No.
85072020900
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?