Cart

LC-R127R2PG

PANASONIC LC-R127R2PG

image shown is a representation only

PANASONIC

12V 7.2AH
Supplier: Panasonic
Matchcode: LEAD12V7200
Rutronik No.: BAT2783
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
28.59 $
285.90 $

Prices

10 28.59 $
50 26.39 $
100 24.19 $

Parameter

Technology
LEAD
Voltage
12 V
Typ. Capacity
7200 mAh
ContactTerminal
FASTON187
Form
BLOCK
Approvals
VdS
Temperature
0 TO 40 °C
Weight
2500 g
Number of cells
1
Automotive
NO
Leadfree Defin.
5
Packaging
BULK
Min.Capacity
7200 mAh
ECCN
EAR99
Customs Tariff No.
85068080000
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?