Cart

LC-R122R2PG

PANASONIC LC-R122R2PG

image shown is a representation only

PANASONIC

12V 2.2AH
Supplier: Panasonic
Matchcode: LEAD12V2200
Rutronik No.: BAT510
Unit Pack: 24
MOQ: 24
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
31.79 $
762.96 $

Prices

24 31.79 $
72 29.34 $
120 26.90 $

Parameter

Technology
LEAD
Voltage
12 V
ContactTerminal
FASTON187
Form
BLOCK
Height
66 mm
Length
177 mm
Width
34 mm
Approvals
VdS
Temperature
-20 TO 40 °C
Weight
800 g
Automotive
NO
Leadfree Defin.
5
Packaging
BOX
Min.Capacity
2200 mAh
ECCN
EAR99
Customs Tariff No.
85072020900
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?