Cart

LC-R121R3PG

PANASONIC LC-R121R3PG

image shown is a representation only

PANASONIC

12V 1.3AH
Supplier: Panasonic
Matchcode: LEAD12V1300BLOCK
Rutronik No.: BAT506
Unit Pack: 20
MOQ: 20
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
28.51 $
570.20 $

Prices

20 28.51 $
60 26.31 $
100 24.13 $

Parameter

Technology
LEAD
Voltage
12 V
Typ. Capacity
1300 mAh
ContactTerminal
FASTON187
Form
BLOCK
Height
55 mm
Length
97 mm
Width
47.5 mm
Approvals
VdS
Temperature
-15 TO 40 °C
Weight
590 g
Number of cells
1
Automotive
NO
Leadfree Defin.
5
Packaging
BOX
Min.Capacity
1300 mAh
ECCN
EAR99
Customs Tariff No.
85072020900
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?