EZJZ1V220JA
EZJZ1V220JA
Description:
VC 0603 DC=13V
Supplier:
PANASONIC
Matchcode:
VC13V0603
Rutronik No.:
WVDR3760
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
- Package
- 0603
- U(AC)
- 22 V
- U(DC)
- 18 V
- Max.oper.temp.
- 85 °C
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 42 weeks