Cart

EYGS0918ZLX2

PANASONIC EYGS0918ZLX2

image shown is a representation only

PANASONIC

SOFT-PGS EYGS0918ZLX2
Supplier: PANASONIC
Matchcode: EYGS0918ZLX2
Rutronik No.: HFOILS1086
Unit Pack: 1
MOQ: 20
Packaging: BOX
Please login
25.37 $
507.40 $

Parameter

Th.Resistance
0.02 C/W
Cont.use temp.
-55/+400 °C
Th.conductivity
400 W/mK
Length
180 mm
Thickness
0.2 mm
Width
90 mm
Colour
gray
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85459090990
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?