EYGS0411ZLWJ

image shown is a representation only
Supplier: PANASONIC
Matchcode: EYGS0411ZLWJ
Rutronik No.: HFOILS1069
Unit Pack: 1
MOQ: 30
Packaging: BOX
Parameter
- Th.Resistance
- 0.02 C/W
- Cont.use temp.
- -55/+400 °C
- Th.conductivity
- 400 W/mK
- Length
- 105.5 mm
- Thickness
- 0.2 mm
- Width
- 43 mm
- Colour
- gray
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- Customs Tariff No.
- 85459090990
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks