Cart

EYGS0309ZLMF

PANASONIC EYGS0309ZLMF

image shown is a representation only

PANASONIC

SOFT-PGS EYGS0309ZLMF 2HOLE
Supplier: PANASONIC
Matchcode: EYGS0309ZLMF
Rutronik No.: HFOILS1072
Unit Pack: 1
MOQ: 30
Packaging: BOX
Please login
4.03 $
120.90 $

Parameter

Th.Resistance
0.02 C/W
Cont.use temp.
-55/+400 °C
Th.conductivity
400 W/mK
Length
92 mm
Thickness
0.2 mm
Width
32 mm
Colour
gray
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85459090990
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?