Cart

EXBV8V102JV

PANASONIC

CN1206R4 1K 5% 0,063W CONCAVE
Supplier: PANASONIC
Matchcode: CN1206R41K5%
Rutronik No.: WWN5187
Unit Pack: 5000
MOQ: 10000
package: 1206
Packaging: REEL
Please login
0.0452 $
452.00 $

Prices

10,000 0.0452 $
20,000 0.0447 $
30,000 0.0443 $
40,000 0.0435 $

Parameter

Resistor value
1K Ω
Package
1206
Res.tolerance
5 %
No.resistors
4
Power rating
0.063 W
Termination
CONCAVE
No.pins
8
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?