- Home
- Array
- PANASONIC Array

CN1206R4 100R 5% 0,063W CONV AS
Supplier:
PANASONIC
Matchcode:
CN1206R4100R5%
Rutronik No.:
WWN5188
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
- Resistor value
-
100 Ω
- Package
-
1206
- Res.tolerance
-
5 %
- No.resistors
-
4
- Power rating
-
0.063 W
- Termination
-
CONVEX
- No.pins
-
8
- Packaging
-
REEL
- Leadfree Defin.
-
10
- Min.oper.temp.
-
-55 °C
- Max.oper.temp.
-
125 °C
- Temp.coeff.
-
200 ppm
- Automotive
-
NO
- Technology
-
ANTISULFUR
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CN1206R4 100R 5% 0,063W CONVEX
package:
1206
Packaging:
REEL
CN1206R4 100R 5% 0,063W CONVEX
package:
1206
Packaging:
REEL
CN1206R4 100R 5% 0,063W CONVEX
package:
1206
Packaging:
REEL
Best Choice
CN1206R4 100R 5% 0,063W CONVEX
package:
1206
Packaging:
REEL
CN1206R4 100R 5% 0,063W CONVEX
package:
1206
Packaging:
REEL
CN1206R4 100R 5% 0,063W...
package:
1206
Packaging:
REEL
Best Choice
CN1206R4 100R 5% 0,1W CONVEX
package:
1206
Packaging:
REEL
CN1206R4 100R 1% 0,063W CONVEX
package:
1206
Packaging:
REEL
Best Choice
CN1206R4 100R 1% 0,1W CONVEX
package:
1206
Packaging:
REEL
CN1206R4 100R 1% 0,063W CONCAV
package:
1206
Packaging:
REEL
Previous
Next