Cart

EXBA10P152J

PANASONIC

CN2512R8 1K5 5% 0,063W CONCAVE
Supplier: PANASONIC
Matchcode: CN2512R81K55%
Rutronik No.: WWN5100
Unit Pack: 4000
MOQ: 20000
package: 2512
Packaging: REEL
Please login
0.4031 $
8,062.00 $

Parameter

Resistor value
1,5K Ω
Package
2512
Res.tolerance
5 %
No.resistors
8
Power rating
0.063 W
Termination
CONCAVE
Max.oper.volt.
50 V
No.pins
10
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?