Cart

EXB38V221JV

PANASONIC

CN1206R4 220R 5% 0,063W CONVEX
Supplier: PANASONIC
Matchcode: CN1206R4220R5%
Rutronik No.: WWN5192
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Please login
0.0314 $
157.00 $

Prices

5,000 0.0314 $
10,000 0.0283 $
15,000 0.028 $
30,000 0.0277 $
45,000 0.0272 $

Parameter

Resistor value
200 Ω
Package
1206
Res.tolerance
5 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?