Cart

EXB34V153JV

PANASONIC

CN0606R2 15K 5% 0,063W CONVEX
Supplier: PANASONIC
Matchcode: CN0606R215K5%
Rutronik No.: WWN5184
Unit Pack: 5000
MOQ: 10000
package: 0606
Packaging: REEL
Please login
0.0377 $
377.00 $

Prices

10,000 0.0377 $
20,000 0.0373 $
30,000 0.037 $
50,000 0.0363 $

Parameter

Resistor value
15K Ω
Package
0606
Res.tolerance
5 %
No.resistors
2
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
4
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?