EXB28V470JX

Supplier: PANASONIC
Matchcode: CN0804R447R5%
Rutronik No.: WWN5156
Unit Pack: 10000
MOQ: 10000
package: 0804
Packaging: REEL
Parameter
- Resistor value
- 47 Ω
- Package
- 0804
- Res.tolerance
- 5 %
- No.resistors
- 4
- Power rating
- 0.063 W
- Termination
- CONCAVE
- Max.oper.volt.
- 50 V
- No.pins
- 8
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Temp.coeff.
- 200 ppm
- Automotive
- AEC-Q(200)
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 33 weeks